Omron V680S Series Series PLC Cable for Use with V680S Series

Subtotal (1 unit)*

€317.42

(exc. VAT)

€390.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€317.42

*price indicative

RS Stock No.:
252-6971
Mfr. Part No.:
V680S-A41 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PLC Cable

Accessory Type

Power Cable

Series

V680S Series

For Use With

V680S Series

Standards/Approvals

RoHS

Hazardous Area Certification

No

The Omron ID reader/writer Ethernet and power cable has 2 m length, with M12 - RJ45 special connector.

Cable for Modbus TCP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy