Omron XS2R Series Plug for Use with XS2 Cables
- RS Stock No.:
- 252-6994
- Mfr. Part No.:
- XS2R-D426-1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€85.38
(exc. VAT)
€105.02
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.38 |
*price indicative
- RS Stock No.:
- 252-6994
- Mfr. Part No.:
- XS2R-D426-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Plug | |
| Product Type | Plug | |
| Series | XS2R | |
| For Use With | XS2 Cables | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Plug | ||
Product Type Plug | ||
Series XS2R | ||
For Use With XS2 Cables | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
The Omron M12 threads water-resistant connectors for DC, Y-shaped plug/socket has 3 poles, 250 VDC rated voltage and 4 A rated current with IP67 degree of protection.
40 mΩ contact resistance
-25 to 70 degree Celsius operating temperature range
200 time insertion durability
Related links
- Omron Circular Connector Plug XS2 Series
- Omron Circular Connector Cable Socket IP67, XS2 Series
- Omron XS5R Series Plug for Use with XS5 Cables
- Omron USB Cable USB 2.0 USB 1 m
- Omron Omron Series Base for Use with G70V
- Omron Terminal Block for Use with CompoBus
- Omron DRT2 Series Input Unit for Use with DeviceNet Units
- Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
