Omron Terminal Block for Use with CompoBus
- RS Stock No.:
- 215-3498
- Mfr. Part No.:
- SRT2-MD16T-1
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-3498
- Mfr. Part No.:
- SRT2-MD16T-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Terminal Block | |
| Range | SRT2 | |
| For Use With | CompoBus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Terminal Block | ||
Range SRT2 | ||
For Use With CompoBus | ||
The Omron 1 SRT2 models support both high-speed communications (750 kbps) and long-distance communications (500 m) systems unlike SRT1 models which supports only high-speed communications systems . Two independent power supplies can be used because the I/O terminals are isolated from the internal circuits .
Input current 6 mA max./point
Vibration resistance 10 to 55 Hz, 1.5--mm double amplitude
Shock resistance Malfunction: 200 m/s2 ,Destruction: 300 m/s2
Vibration resistance 10 to 55 Hz, 1.5--mm double amplitude
Shock resistance Malfunction: 200 m/s2 ,Destruction: 300 m/s2
Related links
- Omron Terminal Block for Use with CompoBus
- Omron SRT2 Series Terminal Block for Use with CompoBus
- Omron CS1 Series Input Terminal with Connector for Use with CompoBus/S
- Omron XW5G Series DIN Rail Terminal Block 17AWG Wire, 17.5A Push-in
- Omron Terminal Block GX-Series PNP 26.4V
- Omron Terminal Block GX-Series Digital 26.4V
- Omron, E53 Terminal Cover for use with Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-P1.5-3 Feed Through Terminal Block, XW5G-P1.5-3 Grounding Terminal Block
