Siemens 6AG119 Series Web Server Module for Use with ET 200SP

Subtotal (1 unit)*

€138.17

(exc. VAT)

€169.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.17

*price indicative

RS Stock No.:
252-8449
Mfr. Part No.:
6AG11936PA007AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Web Server Module

Accessory Type

Web Server Module

Series

6AG119

For Use With

ET 200SP

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS ET 200SP server/termination module for ET 200SP.

Class 2 for high reliability

Conformal coating, Class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy