Siemens 6AG119 Series Base Unit for Use with ET 200SP
- RS Stock No.:
- 252-8440
- Mfr. Part No.:
- 6AG11936BP202BF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€69.08
(exc. VAT)
€84.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.08 |
*price indicative
- RS Stock No.:
- 252-8440
- Mfr. Part No.:
- 6AG11936BP202BF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Unit | |
| Product Type | Base Unit | |
| Series | 6AG119 | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Unit | ||
Product Type Base Unit | ||
Series 6AG119 | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS 6AG11 series is a BU type F0, push-in terminals, with 4 AUX terminals, bridged to the left. It operates at 24 V and comes with conformal coating, Class A.
Class 2 for high reliability
Isolation tested with 3 250 V DC/1 min
Related links
- Siemens 6AG119 Series Base Unit for Use with ET 200SP
- Siemens 6AG119 Series Web Server Module for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens 6AG219 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6AG119 Series Interface Module
- Siemens ET 200SP Series Base for Use with ET 200SP
