Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules

Subtotal (1 unit)*

€87.26

(exc. VAT)

€107.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.26

*price indicative

RS Stock No.:
253-0753
Mfr. Part No.:
6ES79235BF000CB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Series

SIMATIC S7

For Use With

SIMATIC S7-300 / S7-1500 Digital I/O Modules

Standards/Approvals

IEC

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Siemens pre-assembled round connecting cable for SIMATIC S7-300 / 1500 between front connector module and connection module.

50-pin round cable

Unshielded

Cable length of 5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy