Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- RS Stock No.:
- 253-0783
- Mfr. Part No.:
- 6ES79240CC200AC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.12
(exc. VAT)
€64.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.12 |
*price indicative
- RS Stock No.:
- 253-0783
- Mfr. Part No.:
- 6ES79240CC200AC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Analogue I/O Module | |
| Product Type | Connection Module | |
| Series | SIMATIC S7 | |
| For Use With | SIMATIC S7-300 / S7-1500 | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | IEC, UL | |
| Supply Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Analogue I/O Module | ||
Product Type Connection Module | ||
Series SIMATIC S7 | ||
For Use With SIMATIC S7-300 / S7-1500 | ||
Hazardous Area Certification UL | ||
Standards/Approvals IEC, UL | ||
Supply Voltage 50V | ||
Siemens Connection Module, 30 Terminals, DIN Rail Mounting - SIMATIC Series - 6ES79240CC200AC0
Looking to boost your PLC's I/O functionality? Kick it up a notch with this connection module from Siemens. The versatile unit is on hand to transmit signals between your system's CPU and analogue input or output devices, such as panel meters, flow valves and temperature transmitters. Thanks to its 30 terminals, it's an ideal choice for larger networks. You'll find units like this one commonly used in automated systems, such as food and beverage production facilities and factory assembly lines.
Features & Benefits
• Suitable for use in demanding environments, thanks to a broad operating temperature range between 0°C and +60°C
• DIN rail mounting for speedy, fuss-free installation
• Compact dimensions of 76 (H) x 57 (W) x 60mm (D) to maximise packing space on your rail
• Light weight of just 110g to minimise strain on your setup
• Mountable in any position for flexible installation
What conductor sizes is this unit compatible with?
As you can wire this module using flexible, stranded and finely stranded conductors that range in size between 0.2 and 2.5mm², it's a widely compatible option.
Related links
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens SIMATIC S7 Series Connector for Use with SIMATIC S7-300/S7-1500
- Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
