Siemens 6ES Series Memory Card for Use with IPCs With Corresponding Slot

Subtotal (1 unit)*

€361.18

(exc. VAT)

€444.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€361.18

*price indicative

RS Stock No.:
255-3683
Mfr. Part No.:
6ES76482BF100XG0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Memory Card

Product Type

Memory Card

Series

6ES

For Use With

IPCs With Corresponding Slot

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

PROFINET

COO (Country of Origin):
DE

Siemens 6ES Series Memory Card, PROFINET Communication Protocol, For Use With IPCs With Corresponding Slot - 6ES76482BF100XG0


This memory card provides removable flash storage for industrial IPCs and SIMATIC HMI devices with the corresponding slot, delivering a Compact solution for boot media and data retention in automation environments. It operates from a DC supply and is designed for prolonged data preservation and diagnostic capability under a wide ambient temperature range.

Features & Benefits


• 4Gbyte capacity offering sustained data retention
• UDMA6 read/write delivering up to 100MB/s read performance
• SLC NAND flash providing enhanced endurance through wear management
• Power-loss protection reducing risk of data corruption during outages
• Operates between -40°C to 85°C for harsh environments

**Applications**


• Suitable for use as boot media in industrial IPCs with matching slot
• Ideal for SIMATIC HMI systems requiring Compact flash storage
• Used for storing runtime images and application data in automation
• Can be used in PROFINET-based installations requiring local storage

What power characteristics does it require?


It runs from a nominal 3.3V DC supply and consumes around 0.7W during Active use and approximately 0.3W when inActive.

How is data integrity managed on the device?


The card uses SLC NAND with controller-level wear levelling and error correction Plus diagnostics to extend usable life beyond single-cell write limits.

What environmental limits should be observed during transport?


Storage temperatures may range from -50°C up to 100°C

avoid environments allowing condensation as operation forbids it.

Is the device partitioning flexible for different workflows?


Yes, it supports fixed mode operation and can be configured with multiple partitions to separate boot, application and data areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy