Siemens 6ES Series Memory Card for Use with SIMATIC HMI Devices and IPCs
- RS Stock No.:
- 255-3684
- Mfr. Part No.:
- 6ES76482BF100XH0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€721.92
(exc. VAT)
€887.96
(inc. VAT)
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €721.92 |
*price indicative
- RS Stock No.:
- 255-3684
- Mfr. Part No.:
- 6ES76482BF100XH0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | 6ES | |
| For Use With | SIMATIC HMI Devices and IPCs | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series 6ES | ||
For Use With SIMATIC HMI Devices and IPCs | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- DE
Siemens 6ES Series Memory Card, PROFINET Communication Protocol, For Use With SIMATIC HMI Devices and IPCs - 6ES76482BF100XH0
This memory card is a Compact CFast Type I storage device designed for use in industrial HMI panels and IPCs operating over PROFINET. It provides non-volatile mass storage for system images, configuration files and runtime data in automation environments where bootable and real-time capable media are required.
Features & Benefits
• 8 Gbyte capacity enables substantial system and data storage
• UDMA6 read up to100MB/s and write up to 60MB/s for fast transfers
• SLC NAND flash with wear levelling extends usable life
• Power-loss protection reduces data corruption risk during outages
• Low power draw typically 0.7W Active and 0.3W idle for efficient operation
• UDMA6 read up to100MB/s and write up to 60MB/s for fast transfers
• SLC NAND flash with wear levelling extends usable life
• Power-loss protection reduces data corruption risk during outages
• Low power draw typically 0.7W Active and 0.3W idle for efficient operation
**Applications**
• Suitable for storing HMI projects on SIMATIC HMI devices
• Ideal for boot media in industrial IPCs with corresponding slot
• Used for firmware and configuration deployment over PROFINET networks
• Can be used for local logging of runtime diagnostics and events
• Ideal for boot media in industrial IPCs with corresponding slot
• Used for firmware and configuration deployment over PROFINET networks
• Can be used for local logging of runtime diagnostics and events
How is data integrity maintained during unexpected power interruptions?
The device includes power-loss protection and an error-correction-capable controller to reduce corruption and maintain readable data after abrupt power events.
What environmental limits should installers plan for during system integration?
It tolerates operation down to -40°C and up to 85°C and must be protected from condensation
storage temperatures range from -50°C to 100°C.
How does the flash technology affect endurance and lifetime?
The SLC NAND design and the controllers wear-levelling strategy distribute write cycles across cells so the overall storage endurance surpasses the limits of individual flash cells.
What connectivity or protocol considerations apply when deploying the card?
The card is intended for systems communicating via PROFINET and fits IPCs and SIMATIC HMI devices that provide a compatible CFast slot.
Related links
- Siemens 6ES Series Memory Card for Use with SIMATIC HMI Devices and IPCs
- Siemens 6ES Series Memory Card for Use with IPCs With Corresponding Slot
- Siemens 6ES Series Tray for Use with SIMATIC Rack IPC547E
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC547G
- Siemens 6ES Series Rack for Use with Rack PC 847B SIMATIC IPC847D
- Siemens 6ES Series Rack for Use with IPC647E IPC547G, IPC847E
- Siemens 6ES Series Rack for Use with SIMATIC IPC547J IPC847E
- Siemens 6ES Series Rack for Use with Rack PC 547B IPC547C IPC547D
