Siemens 6GK7543 Series Communication Module for Use with SIMATIC S7

Subtotal (1 unit)*

€6,696.30

(exc. VAT)

€8,236.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,696.30

*price indicative

RS Stock No.:
255-3773
Mfr. Part No.:
6AG15431MX007XE0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Communication Module

Product Type

Communication Module

Series

6GK7543

For Use With

SIMATIC S7

IP Rating

IP20

Standards/Approvals

RoHS

Hazardous Area Certification

No

Communication Protocol

Ethernet

COO (Country of Origin):
DE
The Siemens SIPLUS TIM 1531 IRC communications module has conformal coating. It is used for SIMATIC S7-1500, S7-400, S7-300 with SINAUT ST7 has three RJ45 interfaces for communication via IP-based networks (WAN / LAN) and an RS-232/RS485 interface for com

Three RJ45 interfaces and RS-232/RS485 interface

Storage capacity of the memory card maximum upto 32 Gibyte

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy