Siemens SIMATIC Series Software for Use with SIMATIC
- RS Stock No.:
- 256-0236
- Mfr. Part No.:
- 6AV66187XX013AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€84.52
(exc. VAT)
€103.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.52 |
*price indicative
- RS Stock No.:
- 256-0236
- Mfr. Part No.:
- 6AV66187XX013AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Software | |
| Product Type | Software | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Directive, REACH | |
| Communication Protocol | USB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Software | ||
Product Type Software | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Directive, REACH | ||
Communication Protocol USB | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Software, USB Communication Protocol, RoHS Directive Compliance - 6AV66187XX013AF0
This software is an accessory tool designed to Interface with SIMATIC systems via a USB connection for programming and communication in industrial environments. It supports the standard compliance expected for professional automation components and is intended for use where USB-based data exchange with SIMATIC hardware is required.
Features and Benefits:
• USB connectivity enables direct programming and data transfer
• Compatible accessory for SIMATIC systems in automation setups
• Conforms to RoHS requirements for restricted substances
• Complies with REACH standards for chemical safety
• Functions as a dedicated software accessory for USB use
• Compatible accessory for SIMATIC systems in automation setups
• Conforms to RoHS requirements for restricted substances
• Complies with REACH standards for chemical safety
• Functions as a dedicated software accessory for USB use
Applications
• Used with SIMATIC units for USB programming tasks
• Suitable for commissioning and parameter updates via USB
• Ideal for software-based communication with SIMATIC hardware
• Can be used for maintenance uploads and downloads via USB
• Used for integrating USB-connected devices into automation workflows
• Suitable for commissioning and parameter updates via USB
• Ideal for software-based communication with SIMATIC hardware
• Can be used for maintenance uploads and downloads via USB
• Used for integrating USB-connected devices into automation workflows
Which communication Interface does it use for device connection?
It operates over a USB link to exchange programming and diagnostic data.
Is it intended for hazardous area deployment?
No, it is not certified for use in hazardous locations.
Which compliance standards relate to material and chemical rules?
It adheres to RoHS and REACH regulatory standards.
What type of product category does this belong to?
It is an accessory classified specifically as software for use with SIMATIC.
Can it be employed for industrial automation programming?
Yes, it supports USB-based programming workflows within industrial automation contexts.
Related links
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series Software Licence for Use with SIMATIC
- Siemens SIMATIC WinCC Series Software for Use with SIMATIC HMI
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens Software for Use with SIMATIC
- Siemens SIMATIC Series Communication Module for Use with SIMATIC
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
