Siemens SIMATIC Series Software for Use with SIMATIC
- RS Stock No.:
- 256-0268
- Mfr. Part No.:
- 6ES76728AC010YA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,103.93
(exc. VAT)
€3,817.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,103.93 |
*price indicative
- RS Stock No.:
- 256-0268
- Mfr. Part No.:
- 6ES76728AC010YA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Software | |
| Product Type | Software | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Standards/Approvals | WEEE, R-SW Class A, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Software | ||
Product Type Software | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Standards/Approvals WEEE, R-SW Class A, RoHS, REACH | ||
Hazardous Area Certification No | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Software, PROFINET Communication Protocol - 6ES76728AC010YA0
This software is an accessory designed for use with SIMATIC automation systems, providing PROFINET communication capabilities within industrial environments. It integrates with SIMATIC control setups to manage networked device interactions and supports industry environmental and safety standards relevant to manufacturing and process installations.
Features and Benefits:
• Enables PROFINET communication for seamless device networking
• Compatible with SIMATIC platforms for straightforward integration
• ClassA software designation for controlled industrial deployment
• Meets RoHS and REACH requirements for restricted substances
• Conforms to WEEE standards for end-of-life handling
• Compatible with SIMATIC platforms for straightforward integration
• ClassA software designation for controlled industrial deployment
• Meets RoHS and REACH requirements for restricted substances
• Conforms to WEEE standards for end-of-life handling
Applications
• Used with SIMATIC PLC programming and configuration activities
• Suitable for configuring PROFINET-enabled field devices
• Ideal for industrial automation network setup and management
• Can be used as an accessory within SIMATIC automation projects
• Used for deployments requiring compliance with environmental regulations
• Suitable for configuring PROFINET-enabled field devices
• Ideal for industrial automation network setup and management
• Can be used as an accessory within SIMATIC automation projects
• Used for deployments requiring compliance with environmental regulations
What protocol support does it provide for networked devices?
It supports PROFINET as the primary communication protocol for exchanging data between controllers and field equipment.
Which compliance classifications apply to its industrial use?
The software holds a ClassA designation for industrial software and aligns with standards for substance restrictions and disposal handling.
How is it intended to be incorporated into an automation system?
It is supplied as an accessory software component to be added to existing SIMATIC control environments to enable network configuration and communication tasks.
Are there environmental or disposal considerations built into its specification?
Yes, specifications include adherence to substance regulations and disposal directives to address material restrictions and end-of-life processing.
Related links
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series Software Licence for Use with SIMATIC
- Siemens SIMATIC WinCC Series Software for Use with SIMATIC HMI
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series Communication Module for Use with SIMATIC
- Siemens SIMATIC Series Coupler for Use with SIMATIC
- Siemens SIMATIC Series Plug for Use with SIMATIC
- Connector Wrenches
