Siemens 6ES71953 Series License for Use with PROFINET

Subtotal (1 unit)*

€34,372.32

(exc. VAT)

€42,277.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34,372.32

*price indicative

RS Stock No.:
256-0254
Mfr. Part No.:
6ES71953AA400XA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

License

Accessory Type

License

Series

6ES71953

For Use With

PROFINET

Standards/Approvals

RoHS Directive, REACh Regulation

Hazardous Area Certification

No

Communication Protocol

PROFINET

COO (Country of Origin):
DE
The Siemens runtime license PROFINET driver 500 units, Sticker, only license, no software.

Runtime license

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy