Siemens SIMATIC Series Memory Card for Use with Comfort Panel
- RS Stock No.:
- 256-7077
- Mfr. Part No.:
- 6AV21814DM100AX0
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€63.02
(exc. VAT)
€77.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.02 | €12.604 |
*price indicative
- RS Stock No.:
- 256-7077
- Mfr. Part No.:
- 6AV21814DM100AX0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | SIMATIC | |
| For Use With | Comfort Panel | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series SIMATIC | ||
For Use With Comfort Panel | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Memory Card, IP20, For Use With Comfort Panel - 6AV21814DM100AX0
This memory card provides removable data storage for operator Interface equipment within control environments. It is intended for use with Comfort Panel devices and conforms to standard industrial accessory requirements, enabling secure handling of HMI configuration and runtime data in typical indoor installations.
Features and Benefits:
• Accessory format for direct compatibility with Comfort Panel units
• Rated to IP20 for protection in controlled indoor spaces
• Manufactured to meet CE compliance requirements for market conformity
• Produced in line with RoHS limits to restrict hazardous substances
• Rated to IP20 for protection in controlled indoor spaces
• Manufactured to meet CE compliance requirements for market conformity
• Produced in line with RoHS limits to restrict hazardous substances
Applications
• Used with Comfort Panel human-machine interfaces for data transfer
• Suitable for storage of HMI configuration and runtime files
• Ideal for replacement of SIMATIC series accessory storage modules
• Employed in industrial HMI systems requiring IP20 protection
• Suitable for storage of HMI configuration and runtime files
• Ideal for replacement of SIMATIC series accessory storage modules
• Employed in industrial HMI systems requiring IP20 protection
Is the card intended for explosive or hazardous atmospheres?
No, it is not certified for hazardous-area use and is restricted to non-hazardous environments.
Which approval standards does it satisfy?
It meets CE marking requirements and conforms to RoHS substance restrictions.
Can it be mounted outdoors or in wet locations?
No, the IP20 rating indicates protection against solid objects but not against water ingress.
Which hardware should it be paired with?
It is designed specifically for use with Comfort Panel HMI devices as an accessory.
Related links
- Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300 C7
- Siemens SIMATIC Series TP1900 Comfort PRO HMI Panel - 18.5 in 1366 x 768
- Siemens SIMATIC Series TP1900 Comfort PRO HMI Panel - 15.6 in 1366 x 768
