Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400

Subtotal (1 unit)*

€423.83

(exc. VAT)

€521.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€423.83

*price indicative

RS Stock No.:
226-4065
Mfr. Part No.:
6ES7952-0KF00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Memory Card

Product Type

Memory Card

Series

SIMATIC S7 Series

For Use With

S7-400

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE

Siemens SIMATIC S7 Series Memory Card, For Use With S7-400 - 6ES7952-0KF00-0AA0


This memory card is designed to store and transfer programme and configuration data within automation environments and connects directly with S7-400 controllers. It functions as an accessory for PLCs in the SIMATIC S7 ecosystem and is intended for use in industrial control installations that require removable non-volatile storage. The component conforms to recognised conformity markings relevant to UK and European markets and is not certified for hazardous-area operation.

Features and Benefits:


• Compatible with S7-400 controllers for straightforward data exchange
• Works as an accessory memory module to simplify backups
• Conforms to CE marking for regulatory acceptance in Europe
• Carries UKCA marking for placement on the UK market

Applications


• Used with S7-400 PLCs in factory automation environments
• Suitable for replacing worn or lost programme storage modules
• Can be used for transferring configurations between control cabinets
• Ideal for routine backup of PLC programme data on-site

Is the device rated for hazardous-area installation?


No, it is not certified for use in hazardous areas and should be installed only in non-hazardous environments.

Which controllers is it compatible with?


It is intended for direct use with S7-400 class controllers within the SIMATIC S7 range.

What regulatory markings does it carry for market acceptance?


It bears CE and UKCA markings indicating conformity with relevant European and UK requirements.

Can this be used as an on-site programme backup medium?


Yes, it serves as a removable storage medium for programme and configuration backups in industrial control systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy