Siemens SIMATIC Series PLC Cable for Use with Mobile Panel IWLAN
- RS Stock No.:
- 256-7086
- Mfr. Part No.:
- 6AV21815AL300AX0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€170.89
(exc. VAT)
€210.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.89 |
*price indicative
- RS Stock No.:
- 256-7086
- Mfr. Part No.:
- 6AV21815AL300AX0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | SIMATIC | |
| For Use With | Mobile Panel IWLAN | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL 69950, CCC, CE, EN 600950-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series SIMATIC | ||
For Use With Mobile Panel IWLAN | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL 69950, CCC, CE, EN 600950-1 | ||
- COO (Country of Origin):
- CN
The Siemens external power supply unit for Mobile Panel IWLAN SW includes power supply cable for Switzerland.
Type of supply voltage AC
Rated value (AC) 100 - 240 V AC
Rated value (DC) 12 V
Related links
- Siemens Cable Cable For Use With HMI Mobile Panel IWLAN
- Siemens Cable Adapter For Use With HMI Mobile Panel IWLAN
- Siemens Power Supply Cable For Use With HMI Mobile Panel IWLAN
- Siemens Power Supply Adapter For Use With HMI Mobile Panel IWLAN PLC Siemen S7
- Siemens SIMATIC Series PLC Cable
- Siemens SIMATIC Series PLC Cable for Use with PG, SIMATIC S7
- Siemens SIMATIC Series PLC Cable for Use with DC Interfaces
- Siemens SIMATIC Series PLC Cable for Use with IPC and Power Supplies
