Siemens SIMATIC Series Cover for Use with Field PG M6/M5/M4

Subtotal (1 unit)*

€91.40

(exc. VAT)

€112.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.40

*price indicative

RS Stock No.:
256-7189
Mfr. Part No.:
6ES77980DA020XA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Protective Cover

Series

SIMATIC

For Use With

Field PG M6/M5/M4

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
TW

Siemens SIMATIC Series Cover, Protective Cover Type, Field PG M6/M5/M4 Compatibility - 6ES77980DA020XA0


This protective cover is an essential accessory for the SIMATIC range, specifically designed for use with the Field PG M6, M5, and M4 models. Crafted to shield vital components, this accessory ensures durability and enhances the functionality of your equipment.

Features & Benefits


• Provides effective protection for sensitive equipment

• Easy to install and remove for convenience

• Enhances longevity of the protected devices

• Compatible with multiple Field PG models

• Resilient construction for industrial applications

Applications


• Used to protect Field PG M6 during transport

• Ideal for safeguarding Field PG M5 in harsh environments

• Suitable for Field PG M4 to reduce wear and tear

• Enhances protection in electrical and mechanical sectors

How does this accessory improve the lifespan of my device?


The protective cover offers a barrier against dust, moisture, and accidental impacts, reducing the risk of damage and extending the device's operational life.

Can this cover be used with other brands or models?


This protective cover is specifically tailored for the SIMATIC Field PG M series, ensuring a precise fit and optimal protection.

What maintenance is required for this cover?


Regularly inspecting the cover for signs of wear and keeping it clean will help maintain its protective properties and ensure it remains effective.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy