Siemens SIMATIC Series Cover for Use with SIMATIC RTU3000C

Subtotal (1 unit)*

€205.38

(exc. VAT)

€252.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€205.38

*price indicative

RS Stock No.:
265-5266
Mfr. Part No.:
6NH3112-3BA00-1XX6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Housing

Product Type

Cover

Series

SIMATIC

For Use With

SIMATIC RTU3000C

IP Rating

IP20

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens battery housing is the extension for RTU3000C range with autonomous power supply. The battery expansion enclosure is used for holding two mono cell that are suitable for SIMATIC RTU3000C family. It has two type of electrical connection that are sockets for connecting SIMATIC RTU 3000C and another is battery enclosure.

Material used for housing is plastic

Material used for battery holder is spring steel, nickel plated

IP 20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy