Allen Bradley 1794 Series PLC Cable
- RS Stock No.:
- 257-6749
- Mfr. Part No.:
- 1794-CE3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€268.55
(exc. VAT)
€330.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.55 |
*price indicative
- RS Stock No.:
- 257-6749
- Mfr. Part No.:
- 1794-CE3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Extension Cable | |
| Product Type | PLC Cable | |
| Series | 1794 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Extension Cable | ||
Product Type PLC Cable | ||
Series 1794 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockwell Automation FLEX I/O provides additional savings if system problems develop. Combining your field wiring terminations and the I/O interface into the same location saves you time and money by making your system easier to maintain and troubleshoot. Additionally, the full featured FLEX I/O system lets in non hazardous location, remove and insert modules under backplane power without disrupting your system.
Temperature operating 0 to 55 °C
Relative humidity 5 to 95% non condensing
Operating 30 g peak acceleration
Wire size 0.34mm
Related links
- Allen Bradley 1794 Series PLC Cable
- Allen Bradley BULLETIN Series PLC Cable for Use with 1794 Flex Analog I/O Module
- Allen Bradley 1492 Series PLC Cable for Use with 1794 Flex Analog I/O Module
- Allen Bradley 1492-CAB Series PLC Cable for Use with Bulletin 1492
- Allen Bradley BULLETIN Series PLC Cable for Use with 1756 Analog I/O Module
- Allen Bradley 1492C0 Series PLC Cable for Use with ControlLogix 1756, PLC-5 1771
- Allen Bradley 1492-CONCAB0 Series PLC Cable for Use with 1756 Module, 1771 Module
- Allen Bradley BULLETIN Series PLC Cable for Use with 1769 Analog I/O Module
