MOXA AMC-01 Series Backplane for Use with Moxa
- RS Stock No.:
- 258-9687
- Mfr. Part No.:
- ABC-01
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€116.10
(exc. VAT)
€142.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.10 |
*price indicative
- RS Stock No.:
- 258-9687
- Mfr. Part No.:
- ABC-01
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Accessory Type | Configurator | |
| Product Type | Backplane | |
| Series | AMC-01 | |
| For Use With | Moxa | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Accessory Type Configurator | ||
Product Type Backplane | ||
Series AMC-01 | ||
For Use With Moxa | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Moxa Europe ABC-01 Series automatic backup configurators are designed for system backup and restoration to enhance maintenance efficiency and reduce system downtime. The ABC-01 Series can be used to save and load the configuration of Moxas Ethernet switches and AWK wireless APs/bridges/clients through the RS-232 console port. The ABC-01 Series makes it easier to manage the backup of system parameters and perform configurations.
Rugged, reliable design
RS-232 RJ45 console port connection
Load the system configuration automatically after system reboot
Supports Moxa's managed Ethernet switches and wireless APs/bridges/clients products
Plug-and-Play system configuration backup and r
Related links
- MOXA AMC-02 Series Backplane for Use with Moxa
- MOXA ABC-01 Series 25-Contact Male DIN Connector DIN Rail
- MOXA ABC-01 Series 25-Contact Female DIN Connector DIN Rail
- MOXA ABC-01 Series 9-Contact Female DIN Connector DIN Rail
- MOXA ABC-01 Series 9-Contact Male DIN Connector DIN Rail
- MOXA Mounting Kit for Use with NPort 6450 Series UPort 1400 Series AWK-1137C Series UPort 1600-16 Series
- MOXA WK Series Wall Mount Kit for Use with OnCell G4302 Series 7.5 mm x 144 mm x 41mm
- MOXA WK-51 Series Mounting Kit for Use with AWK-4131A Series AWK-3131A Series AWK-1131A Series
