MOXA AMC-02 Series Backplane for Use with Moxa
- RS Stock No.:
- 258-9689
- Mfr. Part No.:
- ABC-02-USB-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€280.51
(exc. VAT)
€345.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.51 |
*price indicative
- RS Stock No.:
- 258-9689
- Mfr. Part No.:
- ABC-02-USB-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Accessory Type | Configurator | |
| Product Type | Backplane | |
| Series | AMC-02 | |
| For Use With | Moxa | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Accessory Type Configurator | ||
Product Type Backplane | ||
Series AMC-02 | ||
For Use With Moxa | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Moxa Europe ABC-02 Series USB automatic backup configurators are designed for Moxa's products. The ABC-02 Series can save and load configuration files, back up event logs, and load firmware via the USB interface. The ABC-02 Series makes it easier to manage the backup of system parameters and perform configurations.
One-click backup and auto-load technology to reduce system downtime
Powerful troubleshooting tool to record mass event logs
Supports Moxas managed Ethernet switches and wireless APs/bridges/clients
Auto-backup of switch configuration files when any setti
Related links
- MOXA AMC-02 Series Backplane for Use with Moxa
- MOXA AMC-01 Series Backplane for Use with Moxa
- MOXA 7 Port USB 3.2 USB Hub 80 mm 27 mm 140mm
- MOXA USB 3.2 Gen 1 USB 1.1, USB 2.0 Interface Converter 8
- MOXA 8 GB MicroSD Micro SD Card
- MOXA ABC-01 Series 25-Contact Male DIN Connector DIN Rail
- MOXA ABC-01 Series 25-Contact Female DIN Connector DIN Rail
- MOXA ABC-01 Series 9-Contact Female DIN Connector DIN Rail
