Siemens SIMATIC Series Communication Module for Use with SIMATIC

Subtotal (1 unit)*

€586.61

(exc. VAT)

€721.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€586.61

*price indicative

RS Stock No.:
264-1183
Mfr. Part No.:
6BK16200AA000AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

GateWay

Product Type

Communication Module

Series

SIMATIC

For Use With

SIMATIC

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CE, cULus, EAC, KC, RCM, RoHS

Communication Protocol

PROFINET

COO (Country of Origin):
DE

Siemens SIMATIC Series Communication Module, 112mm Length, 60°C Maximum Operating Temperature - 6BK16200AA000AA0


This communication module focuses on facilitating automation networking. With dimensions of 112 x 70 x 75 mm, it is engineered for efficient DIN rail mounting, providing a reliable solution for industrial communication needs. This module boasts a high operating temperature tolerance, making it suitable for diverse environments.

Features & Benefits


• Easy integration within the SIMATIC modular system

• Supports dual Ethernet interfaces for robust connectivity

• Comprehensive protection features enhance device reliability

• Flexible mounting options enable horisontal or vertical installation

• Firmware updates allow for future enhancements

• Compatible with STEP 7 TIA Portal for streamlined engineering

Applications


• Used in industrial automation for seamless data communication

• Ideal for connecting PROFINET and CANopen networks

• Suitable for control cabinet installations in automated systems

What is the maximum transmission rate supported by this module?


The module supports a maximum transmission rate of 100Mbit/s through its Ethernet interfaces, ensuring speedy data transfer across networks.

How does the module protect against electrical faults?


It includes reverse polarity protection, overvoltage protection, and short-circuit protection, significantly reducing the risk of damage in electrical faults.

Can this module be used in high-temperature environments?


Yes, it is capable of operating at temperatures up to +60°C, making it suitable for various challenging conditions.

How many devices can be connected via the CAN interface?


The CAN interface can support up to 126 slave devices, allowing for extensive networking capabilities within automated systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy