Siemens SIMATIC Series Labelling Strip for Use with Simatic S7-300
- RS Stock No.:
- 264-1223
- Mfr. Part No.:
- 6ES73922XX100AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€19.39
(exc. VAT)
€23.85
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.39 | €1.939 |
*price indicative
- RS Stock No.:
- 264-1223
- Mfr. Part No.:
- 6ES73922XX100AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Labelling Strip | |
| Product Type | Labelling Strip | |
| Series | SIMATIC | |
| For Use With | Simatic S7-300 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Labelling Strip | ||
Product Type Labelling Strip | ||
Series SIMATIC | ||
For Use With Simatic S7-300 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Labelling Strip, For use with Simatic S7-400 - 6ES73922XX100AA0
This labelling strip is an accessory designed to provide clear identification for control equipment within industrial automation racks. It is intended for use with SIMATIC S7-300 PLC assemblies and integrates into standard SIMATIC environments to organise labelling on DIN-rail-mounted components. The product is suitable for installations in locations that are not classified as hazardous areas.
Features and Benefits:
• Compatible with SIMATIC S7-300 to provide organised identification
• Fits SIMATIC equipment layouts for streamlined component labelling
• Non-hazardous area rating simplifies selection for safe environments
• Fits SIMATIC equipment layouts for streamlined component labelling
• Non-hazardous area rating simplifies selection for safe environments
Applications
• Used with S7-300 modules for Terminal and cable identification
• Suitable for labelling on DIN-rail installations in control cabinets
• Can be used for organised PLC wiring documentation in factories
• Suitable for labelling on DIN-rail installations in control cabinets
• Can be used for organised PLC wiring documentation in factories
Can this labelling strip be installed in classified hazardous zones?
It is intended only for use in non-hazardous areas and should not be placed in classified zones.
Is the product compatible with other SIMATIC hardware families?
It is specified for use with SIMATIC S7-300 and designed to match SIMATIC system layouts.
Related links
- Siemens SIMATIC Series Labelling Strip for Use with Simatic S7-300
- Siemens SIMATIC Series Labelling Sheet for Use with Simatic S7-300
- Siemens SIMATIC Series Digital Output Module for Use with Simatic S7-300
- Siemens SIMATIC Series Labelling Strip for Use with ET 200SP
- Siemens SIMATIC S7-300 Series Mounting Rail for Use with SIMATIC S7-300
- Phoenix Contact 2903804 Series PLC I/O Module for Use with Siemens Simatic S7-300
- Siemens Communication Module for Use with PROFIBUS FMS, Simatic S7-300
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
