Siemens Data Acquisition Connector for Use with ET 200

Subtotal (1 pack of 5 units)*

€185.44

(exc. VAT)

€228.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€185.44€37.088

*price indicative

RS Stock No.:
265-8786
Mfr. Part No.:
6GK19050EA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

M12 Connector with Pin Insert

Product Type

Data Acquisition Connector

For Use With

ET 200

Standards/Approvals

UL, RoHS, REACH

COO (Country of Origin):
HU

Siemens Data Acquisition Connector, 9.6kbit/s and 12Mbit/s Transfer Rate, For Use With ET200 Series - 6GK1905-0EA00


Need to hook a bus cable up to your industrial I/O system? Go for this Siemens data acquisition connector. One side has screw contacts for connecting a 2-core PROFIBUS cable, while the other has an M12 male insert for standard control cabling. As it only weighs 40g, this component doesn't put a strain on your setup. With a tightening torque of 0.6Nm, it's easy to install by hand. Connectors like this play a key role in digital information transfer, including the food and drink processing industry, assembly lines and design validation and verification.

Features & Benefits


• Comes in a pack of five units to keep you well-stocked

• Achieves fast data transfer speeds of 9.6kbit/s or 12Mbit/s (with PROFIBUS)

• Compact measurements of 19 (W) x 19 (H) x 73mm (D) take up little space in a busy arrangement

• Withstand temperatures between -40°C and +70°C for use in challenging operating conditions

Is this connector waterproof?


Yes. Its IP65 rating means it's dust-tight and shielded against low-pressure water jets from any direction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy