Siemens IE FC M12 Plug PRO Series Data Acquisition Connector for Use with ET 200eco Series
- RS Stock No.:
- 666-5259
- Distrelec Article No.:
- 301-24-537
- Mfr. Part No.:
- 6GK1901-0DB20-6AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€44.84
(exc. VAT)
€55.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 749 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.84 |
*price indicative
- RS Stock No.:
- 666-5259
- Distrelec Article No.:
- 301-24-537
- Mfr. Part No.:
- 6GK1901-0DB20-6AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | M12 Plug Connector | |
| Product Type | Data Acquisition Connector | |
| Series | IE FC M12 Plug PRO | |
| For Use With | ET 200eco Series | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | RoHS , UL , CULus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type M12 Plug Connector | ||
Product Type Data Acquisition Connector | ||
Series IE FC M12 Plug PRO | ||
For Use With ET 200eco Series | ||
IP Rating IP67, IP65 | ||
Standards/Approvals RoHS , UL , CULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Siemens Plug Connector For Use With ET 200eco Series, M12 - 6GK1901-0DB20-6AA0
Maintain optimal networking of automation components with this M12 plug connector from Siemens. It's designed to connect electrical cables to SCALANCE X208 PRO and ET 200 PRO PN Ethernet switches. The durable plug is housed in a rugged metal enclosure with an IP65 (ingress protection) rating, meaning it's protected against dust and low-pressure water jets. Integrated cut-out-and-clamp contacts allow for the secure connection of industrial Ethernet cables, while its M12 connector is suitable for network components or terminal equipment, so it's a versatile addition to your setup. Sophisticated FastConnect technology is designed to prevent installation errors, making assembly fast and simple.
• Can be re-used up to 10 times to improve network wiring efficiency
• Includes a screwed joint locking mechanism for a secure connection that won't shake loose
• Fast industrial Ethernet speed of 100Mbps (megabits per second) for high-speed data transfer
How are the individual wires of an industrial Ethernet cable assigned to the pins on this plug?
The integrated cut-and-clamp contacts are colour-coded and have a clear contact area, so you can make simple and reliable connections.
Related links
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables 4x2, suitable for fast
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Data Acquisition for Use with IE FC Cables And TP Cord Patch Cables
- Siemens 6GK1901 Series Data Acquisition Module for Use with IE FC Cable
- Siemens 6GK1901 Series Data Acquisition Multiplexer for Use with For connection to IE FC TP cables
- Siemens Circular Connector Cable Plug IP65 6GK Series
- Siemens Data Acquisition Connector for Use with IE FC TP Cables 4x2, Suitable for Fast Assembly with the FastConnect
- Siemens Industrial Circular Connector Cable Plug IP67, 6GK1901 Series
