Siemens PLC Cable for Use with SIMATIC ET 200
- RS Stock No.:
- 265-8861
- Mfr. Part No.:
- 6XV18303DE50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.66 |
*price indicative
- RS Stock No.:
- 265-8861
- Mfr. Part No.:
- 6XV18303DE50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| For Use With | SIMATIC ET 200 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
For Use With SIMATIC ET 200 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens PROFIBUS M12-cable is a flexible plug-in cable of 2-core. It is preassembled cable with two 5-pole M12 male/female connectors.
B-coded
Cable for connecting PROFIBUS stations (e.g. SIMATIC ET 200) to IP65 degree of protection
Related links
- Siemens PLC Cable for Use with SIMATIC ET 200
- Siemens PLC Cable for Use with ET 200
- Siemens PLC Cable for Use with SIMATIC ET200 and SCALANCE XP-200
- Siemens SIMATIC ET 200 SP Series Analogue Input Module for Use with SIMATIC
- Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with SIMATIC S7-1500
- Siemens ET 200 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens ET 200 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens PLC Cable for Use with IMATIC ET200, SCALANCE XP-200
