Siemens ET 200 Series Analogue Output Module for Use with SIMATIC ET 200SP

Subtotal (1 unit)*

€356.33

(exc. VAT)

€438.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€356.33

*price indicative

RS Stock No.:
203-4074
Mfr. Part No.:
6ES7135-6HB00-0DA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Analogue Output Module

Product Type

Analogue Output Module

Series

ET 200

For Use With

SIMATIC ET 200SP

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Communication Protocol

I/O

Supply Voltage

24V dc

COO (Country of Origin):
DE

Siemens ET 200 Series Analogue Output Module, I/O Communication Protocol - 6ES7135-6HB00-0DA1


This analogue output module provides output signal conversion for digital control systems and is designed to integrate with SIMATIC ET 200SP I/O environments. It functions as an accessory to extend analogue signalling capabilities within automated installations and conforms to recognised regional approvals for use in industrial settings that are not classified as hazardous.

Features and Benefits:


• Supports I/O communication for straightforward system integration
• Recognised under CE and UKCA approvals for market conformity
• Designed for use with SIMATIC ET 200SP to ensure compatibility
• Intended as an accessory to expand analogue output capability
• Suitable for installations outside hazardous area classifications

Applications


• Suitable for distributed control in factory automation systems
• Used with ET 200 installations requiring analogue signalling
• Ideal for connecting PLC outputs to field actuators and valves
• Can be used for process control loops requiring 4‑20 mA outputs
• Used for retrofitting analogue outputs within existing racks

What environment classification is required for installation?


It is intended for non‑hazardous areas and should not be used where hazardous area certification is required.

Which communication method does it use for integration?


It operates via I/O communication channels to Interface with control hardware.

What approvals support its deployment in UK and EU markets?


It carries CE and UKCA approvals for conformity with regional standards.

With which control hardware is it compatible?


It is compatible with SIMATIC ET 200SP architectures and connects as an accessory module.

What functional role does it serve within a control system?


It converts controller signals into analogue outputs for field devices and process control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy