Siemens Data Acquisition Cable for Use with Indoors And Outdoor Permanent Installation
- RS Stock No.:
- 265-8899
- Mfr. Part No.:
- 6XV18613AT15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,418.04
(exc. VAT)
€1,744.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,418.04 |
*price indicative
- RS Stock No.:
- 265-8899
- Mfr. Part No.:
- 6XV18613AT15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Data Acquisition Cable | |
| For Use With | Indoors And Outdoor Permanent Installation | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Data Acquisition Cable | ||
For Use With Indoors And Outdoor Permanent Installation | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The Siemens PCF standard cable is fiber-optic cable with plastic cladding. The cable is pre-assembled with 2x2 BFOC plugs. It is insertion aid cable with length of 150 meters.
Protection class IP IP20
Silicon-free
Bandwidth length product at 650 nm is 17 GHz·m
Related links
- Siemens 6XV18 Series Data Acquisition Cable for Use with Standard Cable with Rigid Cores for Fast Installation
- Siemens Data Acquisition Cable for Use with Mechanical Loading And Motion
- Siemens Data Acquisition Cable for Use with SC RJ or SC RJ
- Siemens Data Acquisition Cable for Use with BFOC, SC and LC Duplex Connectors
- Siemens Data Acquisition
- Siemens Data Acquisition Adapter
- Siemens Data Acquisition Module
- Siemens Data Acquisition Adapter for Use with PROFIBUS
