Phoenix Contact IB IL Series Communication Module for Use with Standard I/O Devices with Serial Interfaces on a bus

Subtotal (1 unit)*

€354.86

(exc. VAT)

€436.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€354.86

*price indicative

RS Stock No.:
265-9091
Distrelec Article No.:
303-48-037
Mfr. Part No.:
2702141
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Communication Module

Product Type

Communication Module

Series

IB IL

For Use With

Standard I/O Devices with Serial Interfaces on a bus System

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

Protection class III (IEC 61140, EN 61140, VDE 0140-1)

Communication Protocol

RS485

COO (Country of Origin):
DE
The Phoenix Contact Inline ECO communication terminal, is designed for use within an Inline station. The terminal is used to operate standard I/O devices with serial interfaces on a bus system. Inline ECO terminals are approved for the temperature range from 0°C to +55°C. The electronics base and Inline connector are supplied as standard.

One serial input and output channel in RS-485 format

Data is transmitted in transparent mode

Transmission speed can be set up to 38400 bps

Number of data bits, stop bits and parity can be set

Parameterization via process data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy