Phoenix Contact IB IL Series Digital I/O Module
- RS Stock No.:
- 282-4677
- Mfr. Part No.:
- 2861603
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€224.62
(exc. VAT)
€276.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.62 |
*price indicative
- RS Stock No.:
- 282-4677
- Mfr. Part No.:
- 2861603
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Output Module | |
| Series | IB IL | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL Recognised | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Output Module | ||
Series IB IL | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL Recognised | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact inline digital output terminal digital module. The terminal is designed for use within an Inline station. It is used to output digital signals.
Short circuit and overload protected outputs
Diagnostic and status indicators
Related links
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module
- Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module for Use with I/O Systems For IP20 And IP65/IP67 Degrees
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series PLC I/O Module
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
