Omron CJ1W Series Input Unit for Use with CJ1W

Subtotal (1 unit)*

€860.52

(exc. VAT)

€1,058.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€860.52

*price indicative

RS Stock No.:
265-9975
Mfr. Part No.:
CJ1W-AD041-V1(SL)
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Input Unit

Accessory Type

AC Input Unit

Series

CJ1W

For Use With

CJ1W

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
NL
The Omron analogue input unit has 4 analogue inputs and screw less clamp terminal with 1:4000 / 8000 resolution.

One i/o connector

13 bit resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy