Omron CJ Series I/O Unit for Use with CJ1W

Subtotal (1 unit)*

€303.12

(exc. VAT)

€372.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€303.12

*price indicative

RS Stock No.:
215-7329
Mfr. Part No.:
CJ1W-OC201(SL)
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Digital Output

Product Type

I/O Unit

Series

CJ

For Use With

CJ1W

Hazardous Area Certification

Zone 2

Standards/Approvals

CE

Omron Series CJ I/O Unit, 8 Outputs Relay Type, 250V AC Supply Voltage - CJ1W-OC201(SL)


This I/O unit is a vital component designed for industrial automation applications. It features an 8 channel digital output, enabling efficient and reliable operation. With a supply voltage of 250V AC and a compact form factor of 90 x 31 x 85 mm, this unit seamlessly integrates into existing systems, enhancing their capability without requiring significant space.

Features & Benefits


• Provides 8 relay NO outputs for diverse control usage

• Supply voltage of 250V AC ensures broad compatibility

• Supports output current of 2A for efficient operation

• Delivers easy installation and maintenance with minimal downtime

• Compact dimensions fit in space-constrained environments

Applications


• Utilised in process control for machinery and system automation

• Well-suited for relay-based requiring reliable output

• Ideal for interfacing with various industrial automation components

• Effective in the integration of digital systems across manufacturing sectors

How does the wiring method impact installation?


Using screwless clamp termination simplifies the wiring process, allowing quick connections without the need for screwdrivers, which can reduce installation time and effort.

What types of environments are suitable for operation?


Designed to function effectively within industrial settings, it can withstand environments where reliable digital output is critical, especially in process automation.

What is the significance of the relay NO output type?


Relay NO outputs enable the device to operate loads seamlessly without requiring additional components, making it economical and facilitating straightforward integration within automation systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy