Omron CK3W Series Input Unit for Use with CK3M

Subtotal (1 unit)*

€2,153.72

(exc. VAT)

€2,649.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,153.72

*price indicative

RS Stock No.:
265-9981
Mfr. Part No.:
CK3W-AD3100
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Input Unit

Accessory Type

AC Input Unit

Series

CK3W

For Use With

CK3M

Standards/Approvals

RoHS

Hazardous Area Certification

No

Communication Protocol

EtherCAT

COO (Country of Origin):
CN
The Omron analogue input unit has 8 inputs with -10 to 10 V linear analogue input type and 16 bit resolution of the analogue inputs.

Height - 90 mm

Width - 31.6 mm

Depth - 80 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy