Omron CS1W Series I/O Unit for Use with CS1
- RS Stock No.:
- 265-9993
- Mfr. Part No.:
- CS1W-DA08-V
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,826.48
(exc. VAT)
€2,246.57
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,826.48 |
*price indicative
- RS Stock No.:
- 265-9993
- Mfr. Part No.:
- CS1W-DA08-V
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Analogue Output Module | |
| Product Type | I/O Unit | |
| Series | CS1W | |
| For Use With | CS1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Analogue Output Module | ||
Product Type I/O Unit | ||
Series CS1W | ||
For Use With CS1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Omron analogue output unit has 8 analogue outputs with 1 to 5 V, 0 to 5 V, 0 to 10 V, -10 to 10 V linear analogue type and 12 bit resolution.
Screw terminal
Related links
- Omron CS1W Series I/O Unit for Use with CS1
- Omron CS1W Series I/O Unit for Use with CS1 Series
- Omron CS1W Series I/O Unit for Use with CJ1, CS1
- Omron CS1W Series I/O Unit for Use with CS1D
- Omron CS1W Series I/O Unit for Use with CS Series PLC-Based Process Control
- Omron CS1W Series Cable for Use with C200H Expansion I/O
- Omron CS1W Series Connecting Cable for Use with CS1 Series
- Omron CS1W Series PLC Expansion Module for Use with CS1 Series
