Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus MasterHD67078-B
- RS Stock No.:
- 267-2456
- Distrelec Article No.:
- 300-30-285
- Mfr. Part No.:
- HD67078-B2-20
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€616.64
(exc. VAT)
€758.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €616.64 |
*price indicative
- RS Stock No.:
- 267-2456
- Distrelec Article No.:
- 300-30-285
- Mfr. Part No.:
- HD67078-B2-20
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay Unit | |
| Series | HD67xxx | |
| For Use With | PROFINET and Modbus MasterHD67078-B | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Gateway Server | ||
Accessory Type GateWay Unit | ||
Series HD67xxx | ||
For Use With PROFINET and Modbus MasterHD67078-B | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- IT
The Wachendorff configurable gateway enables communication between M-Bus participants up to max. 80 M-Bus slaves and a Profinet master. You can use this to make the M-Bus data from up to 80 M-Bus slaves available to a Profinet master. It is easily configurable with the associated PC software via the Ethernet port. You assign the M-Bus variables to the bytes in the Profinet. Installation is simple and reliable on a DIN rail.
Configurable gateway for free variable management
Profinet data block size maximum 1,440 bytes
High temperature range from -40 °C to +85 °C
Up to 80 M-Bus users can be connected
Galvanic isolation
Transmission of the configuration via Ethernet
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus MasterHD67078-B
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and PROFIBUS
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with Profibus DP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
