Wachendorff HD67xxx Series Gateway Server for Use with Modbus and PROFIBUS
- RS Stock No.:
- 267-5588
- Mfr. Part No.:
- HD67053-B2-40
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€586.62
(exc. VAT)
€721.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €586.62 |
*price indicative
- RS Stock No.:
- 267-5588
- Mfr. Part No.:
- HD67053-B2-40
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay Unit | |
| Series | HD67xxx | |
| For Use With | Modbus and PROFIBUS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Gateway Server | ||
Accessory Type GateWay Unit | ||
Series HD67xxx | ||
For Use With Modbus and PROFIBUS | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- IT
The Wachendorff configurable gateway enables communication between up to 80 M-Bus participants and a Profibus DP master. You can use this to integrate the M-Bus data directly into a higher-level system with little effort. You assign bytes in the Profibus DP to the M-Bus variables. Transmission of the gateway configuration via software via the Ethernet port, USB interface (hardware version before B244) is done very easily and quickly. The DIN rail mounting and the screw terminals ensure quick and safe installation as well as problem-free wiring of the device.
Configurable gateway for free variable management
High temperature range from -40 °C to +85 °C
Up to 80 M-Bus users can be connected
Galvanic isolation
Transmission of the configuration via Ethernet
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus MasterHD67078-B
- Wachendorff HD67xxx Series Gateway Server for Use with Profibus DP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFIBUS DP and CANopen
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
