Siemens ET 200 SP Series Connection Kit for Use with ET 200SP
- RS Stock No.:
- 267-4800
- Mfr. Part No.:
- 6ES7193-6SC20-1AM0
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€66.66
(exc. VAT)
€81.99
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.66 | €13.332 |
*price indicative
- RS Stock No.:
- 267-4800
- Mfr. Part No.:
- 6ES7193-6SC20-1AM0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Shield Connection | |
| Product Type | Connection Kit | |
| Series | ET 200 SP | |
| For Use With | ET 200SP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Shield Connection | ||
Product Type Connection Kit | ||
Series ET 200 SP | ||
For Use With ET 200SP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens ET 200 SP Series Connection Kit, Shield Connection Accessory, For Use With ET 200SP - 6ES7193-6SC20-1AM0
This connection kit provides shield earthing and support for the ET 200SP platform, enabling secure cable shielding within industrial control installations. It comprises five shield terminals, five supports and five support elements, and is designed to be plugged into the ET 200SP BaseUnit for streamlined integration in automation and control racks.
Features & Benefits
• Five shield terminals enhance multiple cable shield terminations
• Brass nickel-plated construction resists corrosion in industrial settings
• Operational temperature range from -40°C to 70°C supports harsh environments
• Suitable for installations up to 5000m altitude for high-site deployment
• Plug-in mounting enables Rapid assembly into ET 200SP BaseUnit
• Brass nickel-plated construction resists corrosion in industrial settings
• Operational temperature range from -40°C to 70°C supports harsh environments
• Suitable for installations up to 5000m altitude for high-site deployment
• Plug-in mounting enables Rapid assembly into ET 200SP BaseUnit
**Applications**
• Suitable for EMC-sensitive PLC installations requiring shield termination
• Ideal for machine control panels using ET200SP modules
• Used with field cabling where grouped shield connections are required
• Can be used for repairing or upgrading existing ET 200SP shield arrangements
• Ideal for machine control panels using ET200SP modules
• Used with field cabling where grouped shield connections are required
• Can be used for repairing or upgrading existing ET 200SP shield arrangements
How does it mount within a control rack?
It plugs directly into the ET 200SP BaseUnit to provide a Compact shield connection assembly without additional brackets.
What materials are used to ensure longevity in industrial atmospheres?
The conductive parts are MADE from brass with a nickel plating to reduce corrosion and maintain electrical contact quality.
What ambient conditions can it tolerate during operation?
The kit operates between -40°C to 70°C and is specified for installations at altitudes up to 5000m above sea level.
How many individual shield terminations are provided?
The set includes five dedicated shield terminals together with matching supports and support elements for multiple cable runs.
Related links
- Siemens ET 200 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens ET 200 Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens ET 200SP Series Terminal Block for Use with ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
- Siemens ET 200S Series Terminal Block for Use with ET 200SP
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens 6ES7193 Series Terminal Element for Use with ET 200SP
- Siemens SIMATIC Series Base for Use with ET 200SP
