Wachendorff HD67xxx Series Gateway Server for Use with PROFIBUS DP and CANopen
- RS Stock No.:
- 267-5596
- Mfr. Part No.:
- HD67551
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
€586.62
(exc. VAT)
€721.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €586.62 |
*price indicative
- RS Stock No.:
- 267-5596
- Mfr. Part No.:
- HD67551
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay Unit | |
| Series | HD67xxx | |
| For Use With | PROFIBUS DP and CANopen | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Gateway Server | ||
Accessory Type GateWay Unit | ||
Series HD67xxx | ||
For Use With PROFIBUS DP and CANopen | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- IT
The Wachendorff configurable gateway CANopen to Profibus DP enables communication between 2 independent, different bus technologies. It is easy to configure with the associated PC software via the RS232 interface. The internal data processing is done with a 16-bit microprocessor. It is fundamentally possible to set different transmission rates, with the maximum transmission rate being 12 Mbps on the Profibus side. Installation is simple and reliable on DIN rails.
Configurable gateway for professional applications
Gateway/Bridge for CANopen on Profibus DP
Galvanic isolation
Different baud rates
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with Profibus DP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with IO Link and CANopen
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and PROFIBUS
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and CANHD67866-A1
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus and Modbus TCP
