Anybus ABC3310 Series Converter for Use with Modbus RTU Control Systems
- RS Stock No.:
- 642-822
- Mfr. Part No.:
- ABC3310-A
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€1,078.80
(exc. VAT)
€1,326.92
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,078.80 |
*price indicative
- RS Stock No.:
- 642-822
- Mfr. Part No.:
- ABC3310-A
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Converter | |
| Accessory Type | Ethernet Communication Module | |
| Series | ABC3310 | |
| For Use With | Modbus RTU Control Systems | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL (E214107:Ord.Loc UL 61010-1, CSA C22.2 No. 61010-1, UL 61010-2-201, CSA C22.2 No. 61010-2-201), EN 61000-4-4, Waste Certification (WEEE), EN 61000-4-5, EN 61000-4-6, KC, RoHS, EN 61000-4-2, EN 55032 Class A, EN 55016-2-3 Class A, EMC, CE, EN 61000-4-3 | |
| Communication Protocol | Modbus RTU, Ethernet/IP | |
| Supply Voltage | 12V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Converter | ||
Accessory Type Ethernet Communication Module | ||
Series ABC3310 | ||
For Use With Modbus RTU Control Systems | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL (E214107:Ord.Loc UL 61010-1, CSA C22.2 No. 61010-1, UL 61010-2-201, CSA C22.2 No. 61010-2-201), EN 61000-4-4, Waste Certification (WEEE), EN 61000-4-5, EN 61000-4-6, KC, RoHS, EN 61000-4-2, EN 55032 Class A, EN 55016-2-3 Class A, EMC, CE, EN 61000-4-3 | ||
Communication Protocol Modbus RTU, Ethernet/IP | ||
Supply Voltage 12V dc, 30V dc | ||
- COO (Country of Origin):
- SE
The Anybus EtherNet/IP scanner to Modbus RTU server enables you to connect any EtherNet/IP device to Modbus RTU control systems. Anybus Communicators ensure reliable, secure, and high-speed data transfer between different industrial networks. Thanks to our intuitive web based user interface, they're also incredibly easy to use.
Connect 32 adapters with EDS import
Transfer 1500 bytes to and from Modbus RTU controller
Instant data transfer
Diagnostics and support
Related links
- Anybus ABC4092 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4024 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC3210 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4027 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4026 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4025 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC4028 Series Converter for Use with Modbus RTU Control Systems
- Anybus Communication Module for use with Ethernet Based Control Systems
