Omron CS Series Backplane for Use with C200H

Subtotal (1 unit)*

€496.19

(exc. VAT)

€610.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€496.19

*price indicative

RS Stock No.:
268-8392
Mfr. Part No.:
CS1W-BC083
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Backplane

Accessory Type

CPU Backplanes

Series

CS

For Use With

C200H

Standards/Approvals

RoHS

Hazardous Area Certification

No

Communication Protocol

DeviceNet

COO (Country of Origin):
CN
The Omron CS power supplies, backplanes is systems can operate on 24 VDC power supply, or on 100 - 240 VAC mains. For small-scale systems with mainly digital I/O a low-cost small-capacity power supply can be used. For systems with many analogue I/Os and control/communication units, it may be necessary to use a larger power supply unit.

Unit is provided with 8 slots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy