Omron CS Series Backplane for Use with C200H
- RS Stock No.:
- 268-8394
- Mfr. Part No.:
- CS1W-BC103
- Manufacturer:
- Omron
Subtotal (1 unit)*
€633.28
(exc. VAT)
€778.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €633.28 |
*price indicative
- RS Stock No.:
- 268-8394
- Mfr. Part No.:
- CS1W-BC103
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Backplane | |
| Accessory Type | CPU Backplanes | |
| Series | CS | |
| For Use With | C200H | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61131-3 | |
| Communication Protocol | DeviceNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Backplane | ||
Accessory Type CPU Backplanes | ||
Series CS | ||
For Use With C200H | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61131-3 | ||
Communication Protocol DeviceNet | ||
- COO (Country of Origin):
- CN
The Omron CS power supplies, backplanes is systems can operate on 24 VDC power supply, or on 100 - 240 VAC mains. For small-scale systems with mainly digital I/O a low-cost small-capacity power supply can be used. For systems with many analogue I/Os and control/communication units, it may be necessary to use a larger power supply unit.
Unit is provided with 10 slots
Related links
- Omron CS Series Backplane for Use with C200H
- Omron CS1 Series Backplane for Use with C200H Series, CS Series
- Omron SYSMAC CS Series I/O Unit for Use with CS Series
- Omron CS1W Series Communication Module for Use with CS Series
- Omron I/O Unit for Use with CS-Series
- Omron CS1W Series Cable for Use with C200H Expansion I/O
- Omron Motion Control Unit CS1W Series Control Unit for Use with CS Series
- Omron Motion Control Unit CS1W-MC421/-MC221 Motion control units Series Control Unit for Use with CS Series
