Siemens AS-I Series Adapter for Use with M16 Cable Gland

Subtotal (1 unit)*

€18.58

(exc. VAT)

€22.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.58

*price indicative

RS Stock No.:
271-9995
Mfr. Part No.:
3RK19013QM01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Cable Adapter

Series

AS-I

For Use With

M16 Cable Gland

Standards/Approvals

UL, EAC, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Siemens AS-i Series Adapter, M16 Cable Gland Compatibility - 3RK19013QM01


This adaptor provides a straightforward connection between AS‑Interface flat cable and a metric screw termination for M16 cable glands, enabling continued signal routing via through‑pins. Designed for industrial automation environments, it facilitates the transition from flat AS‑i wiring to a conventional metric gland Interface while maintaining compatibility with recognised safety and conformity standards.

Features & Benefits


• Converts AS‑Interface flat cable to M16 screw termination for continuity
• Through‑pin continuation maintains circuit routing without interruption
• Fits standard M16 cable glands for secure mechanical coupling
• Compact form supports confined installation spaces in control cabinets

**Applications**


• Suitable for linking AS‑i networks to devices requiring M16 glands
• Ideal for retrofit of AS‑Interface segments into metric‑gland systems
• Used with junction boxes where flat cable must transition to screw terminals
• Can be used for industrial panels requiring recognised conformity marks

How does the connection maintain signal continuity?


Continuation is achieved through via‑pins that pass conductors directly through the adaptor for uninterrupted circuit paths.

Is this component suited to marine or shipping installations?


It has confirmations relevant to marine/shipping contexts noted in its product approval documentation.

Where can I find technical downloads and drawings?


Technical manuals, certificates, and 2D/3D drawings are available from the manufacturer’s support and download resources.

Are there market restrictions to consider for supply?


The manufacturer has paused activities in specific regions

local office contact is advised for import or supply queries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy