Siemens SICAM Series Ethernet Module for Use with SICAM A8000 CP-8050
- RS Stock No.:
- 275-1766
- Mfr. Part No.:
- 6MF2253-0AA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,349.47
(exc. VAT)
€1,659.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,349.47 |
*price indicative
- RS Stock No.:
- 275-1766
- Mfr. Part No.:
- 6MF2253-0AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Module | |
| Accessory Type | Ethernet Module | |
| Series | SICAM | |
| For Use With | SICAM A8000 CP-8050 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Supply Voltage | 4.75V dc, 5.25V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Module | ||
Accessory Type Ethernet Module | ||
Series SICAM | ||
For Use With SICAM A8000 CP-8050 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Supply Voltage 4.75V dc, 5.25V dc | ||
- COO (Country of Origin):
- DE
The Siemens CI-2530 is an Ethernet expansion module for the connection of 19 inch racks to a SICAM A8000 CP-8050. It can be used for line and ring configurations and has to be mounted next to the left power supply in the rack.
Plastic enclosure
Display available
IP20
Rack mounting
Ethernet based IO bus as slave
Related links
- Siemens CI Series Ethernet Module for Use with A8000 CP-8050
- Siemens SICAM Series PLC CPU
- Siemens SICAM Series Remote Transmitter Module
- Siemens SICAM Series Cable for Use with SICAM FCM 6MD2322-1AA00-1AA0
- Siemens CP Series PLC CPU
- Siemens CI-8520 ETHERNET INTERFACE 5 Port Network Switch
- Siemens 6AG1277 Series Ethernet Module
- Siemens IE FC Series Ethernet Module for Use with 2 x 100 Mbit/s Interface
