Siemens IE FC Series Ethernet Module for Use with 2 x 100 Mbit/s Interface

Subtotal (1 unit)*

€78.78

(exc. VAT)

€96.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.78

*price indicative

RS Stock No.:
265-5238
Mfr. Part No.:
6GK1901-1BE00-0AA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

RJ45 Connector

Product Type

Ethernet Module

Series

IE FC

For Use With

2 x 100 Mbit/s Interface

IP Rating

IP40

Hazardous Area Certification

No

Standards/Approvals

Cat 6, UL Approval, RoHS conformity

Communication Protocol

Industrial Ethernet

COO (Country of Origin):
PL
The Siemens IE FC RJ45 modular outlet is a base module with insert 2FE interchangeable insert for 2 x 100 Mbit per sec interface. It has two types of electrical connections, one for industrial Ethernet FC TP cables and other for network components or terminal equipment.

Silicon free

IP 40 protection class

Standard for structured cabling is Cat 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy