Siemens CI Series Ethernet Module for Use with A8000 CP-8050

Subtotal (1 unit)*

€1,481.11

(exc. VAT)

€1,821.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,481.11

*price indicative

RS Stock No.:
275-1787
Mfr. Part No.:
6MF2853-2AA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Module

Accessory Type

Ethernet Module

Series

CI

For Use With

A8000 CP-8050

IP Rating

IP40

Standards/Approvals

CE, UL

Hazardous Area Certification

No

Communication Protocol

Ethernet

Supply Voltage

110V dc, 220V dc

COO (Country of Origin):
IN
The Siemens CI-8532 Ethernet communication interface module is used for remote I/Os of the SICAM A8000 CP-8050. It is used for coupling remote I/O rows. The configurations ring, star and daisy chain are supported.

Standard rail mounting

Plastic enclosure

IP40 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy