Schneider Electric LMC21 Series Controller for Use with LMC216
- RS Stock No.:
- 276-9253
- Mfr. Part No.:
- LMC216CAA10000
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 276-9253
- Mfr. Part No.:
- LMC216CAA10000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Accessory Type | Motion Controller | |
| Series | LMC21 | |
| For Use With | LMC216 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 No 142, CSA, UL 508, EN/IEC 61131-2, EAC, cULus, CSA C22.2 Nr. 14, CE | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Accessory Type Motion Controller | ||
Series LMC21 | ||
For Use With LMC216 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 No 142, CSA, UL 508, EN/IEC 61131-2, EAC, cULus, CSA C22.2 Nr. 14, CE | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium certified
RoHS compliant
Related links
- Schneider Electric LMC21 Series Controller for Use with LMC212
- Schneider Electric LMC Series Controller for Use with LMC802
- Schneider Electric LMC Series Controller for Use with LMC101
- Schneider Electric LMC Series Controller for Use with LMC201
- Schneider Electric LMC Series Controller for Use with LMC402
- Schneider Electric LMC Series Controller for Use with LMC902
- Schneider Electric LMC Series Controller for Use with LMC106
- Schneider Electric LMC100 Series Controller for Use with LMC100
