Schneider Electric MTN6500 Series Bus Connector for Use with SpaceLogic KNX

Subtotal (1 unit)*

€619.76

(exc. VAT)

€762.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€619.76

*price indicative

RS Stock No.:
276-9317
Mfr. Part No.:
MTN6500-0103
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

IP Router

Product Type

Bus Connector

Series

MTN6500

For Use With

SpaceLogic KNX

IP Rating

IP20

Standards/Approvals

EMV Direktive EN 50491-3 EN 50491-5-2 EN 50491-5-3 EN 61000-6-2 EN 61000-6-3 EN 50581:2012

Hazardous Area Certification

No

Communication Protocol

Ethernet

Supply Voltage

24V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Spacelogic KNX IP DIN Rail Router allows the forwarding of telegrams between different lines through a LAN (IP) as a fast backbone. The KNX IP Router supports KNX Security which can be enabled in ETS. As a secure router, the device allows the coupling of not secured communication on KNX TP to a secured IP backbone.

Prevents unauthorized access

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy