Schneider Electric MTN6500 Series Coupler for Use with KNX Bus System
- RS Stock No.:
- 276-8886
- Mfr. Part No.:
- MTN6500-0101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€428.80
(exc. VAT)
€527.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.80 |
*price indicative
- RS Stock No.:
- 276-8886
- Mfr. Part No.:
- MTN6500-0101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Coupler | |
| Accessory Type | Coupler | |
| Series | MTN6500 | |
| For Use With | KNX Bus System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61000-6-3, EN 61000-6-2, EN 50581:2012, EN 50491-5-3, EN 50491-5-2, EMV Direktive EN 50491-3 | |
| Communication Protocol | KNX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Coupler | ||
Accessory Type Coupler | ||
Series MTN6500 | ||
For Use With KNX Bus System | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61000-6-3, EN 61000-6-2, EN 50581:2012, EN 50491-5-3, EN 50491-5-2, EMV Direktive EN 50491-3 | ||
Communication Protocol KNX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Spacelogic KNX DIN Rail Coupler is for logical connection and electrical isolation of lines and areas. The device supports KNX Security. This option can be activated in the ETS. As a secure line coupler, the device enables the forwarding of both secured and unsecured communication.
Toxic heavy metal free
Sustainable
Related links
- Schneider Electric MTN6500 Series Bus Connector for Use with SpaceLogic KNX
- ABB LK/S4.2 Series Coupler for Use with KNX Bus System
- Schneider Electric MTN6502 Series Interface Module
- Schneider Electric MTN6725 Series Gateway Server
- ABB Controller for use with KNX Bus System
- ABB Input Unit for Use with KNX Bus System
- ABB USB/S1.2 Series Interface Module for Use with KNX Bus System
- ABB PLC I/O Module for Use with KNX Bus System
