Schneider Electric Modicon TM Series Interface Module, M12 Connector, Screw, 0.5A

Subtotal (1 unit)*

€659.16

(exc. VAT)

€810.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€659.16

*price indicative

RS Stock No.:
276-9405
Mfr. Part No.:
TM7NCOM16B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Interface Module

Current

0.5A

Connector Type

M12

Mount Type

Screw

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61131-2

Series

Modicon TM

RoHS Status: Exempt

The Schneider Electric CANopen interface I/O block with sensor power supply for all channels overload, short-circuit and reverse polarity protection. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.

Toxic heavy metal free

Mercury free

Related links