Schneider Electric TM5 Series Analogue Input Module for Use with Modicon LMC058, Modicon M258
- RS Stock No.:
- 276-9394
- Distrelec Article No.:
- 303-04-852
- Mfr. Part No.:
- TM5SAI2L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€389.48
(exc. VAT)
€479.06
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.48 |
*price indicative
- RS Stock No.:
- 276-9394
- Distrelec Article No.:
- 303-04-852
- Mfr. Part No.:
- TM5SAI2L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | TM5 | |
| For Use With | Modicon LMC058, Modicon M258 | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61131-2, GOST-R, cULus, C-Tick, CSA C22.2 Nr. 213, CSA C22.2 No 142, CSA, UL 508 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series TM5 | ||
For Use With Modicon LMC058, Modicon M258 | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61131-2, GOST-R, cULus, C-Tick, CSA C22.2 Nr. 213, CSA C22.2 No 142, CSA, UL 508 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric analogue input module provides 2 inputs with 12bit resolution. This product is part of a flexible and scalable I/O configuration for automation solutions. There is an insulation between channel and bus at 500Vrms AC and no insulation between channels.
Flexible and scalable
High performance
Related links
- Schneider Electric TM5 Series PLC Expansion Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric TM5 Series Analogue Output Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric TM5 Series Terminal Block for Use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Analogue for use with Modicon LMC058, Modicon M258
- Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Expansion Module for use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Analogue Analogue
